8-bit, 4-channel digital-to-analog converter (DAC) featuring serial SPI interface. Achieves a 107 kS/s conversion rate with a 2.5 µs settling time. Offers 0.5 LSB differential and integral nonlinearity, with a signal-to-noise ratio of 57 dB and SFDR of 60 dB. Operates from a 2.7V to 5.5V supply, consuming 3.5mA nominal current. Packaged in a 16-pin SOIC (PDSO16) on tape and reel.
Texas Instruments TLV5627CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.