
Quad 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface and a fast 3 µs settling time. This unipolar voltage output DAC offers a 107 kS/s conversion rate per channel, with integral and differential nonlinearity of 0.5 LSB. Operating from a 2.7V to 5.5V supply, it consumes a nominal 3.5mA and supports hardware or software power-down modes. Packaged in a 16-SOIC, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TLV5627ID technical specifications.
| Package/Case | D |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.107MS/s |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
