
Quad 8-bit digital-to-analog converter (DAC) with a 107 kS/s conversion rate. Features 0.5 LSB differential and integral nonlinearity, 57 dB SNR, and 60 dB SFDR. Operates from a 2.7V to 5.5V supply with 3.5mA nominal supply current. Serial SPI interface, voltage output, and 2.5 µs settling time. Packaged in a 16-TSSOP, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5627IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
