
8-bit, 8-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a sampling rate of 45 kS/s with a settling time of 10 µs. Integral nonlinearity (INL) is 1 LSB, and differential nonlinearity (DNL) is 0.9 LSB. Operates from a single supply voltage between 2.7V and 5.25V, with a typical operating voltage of 3.3V. Interface is SPI, and the output type is voltage. Packaged in a 16-pin SOIC, this RoHS compliant component has a maximum power dissipation of 12mW.
Texas Instruments TLV5628CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 12mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
