
Octal Digital-to-Analog Converter (DAC) IC featuring 8-bit resolution and 8 DAC channels. Achieves a conversion rate of 45 kS/s with a settling time of 10 µs. Offers a low integral nonlinearity of 1 LSB and differential nonlinearity of 0.9 LSB. Operates with a single supply voltage range of 2.7V to 5.25V and utilizes an SPI interface. Packaged in a 16-SOIC format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5628CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 12mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLV5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
