
8-bit octal digital-to-analog converter (DAC) featuring a 10µs settling time and a 45kS/s conversion rate. This serial input DAC supports programmable 1x or 2x output configurations and operates from a single supply voltage between 2.7V and 5.25V, with a nominal current draw of 4mA. It offers low power consumption at 12mW and boasts excellent linearity with 1LSB integral nonlinearity and 0.9LSB differential nonlinearity. Packaged in a 16-SOIC, this RoHS compliant component is ideal for applications requiring precise voltage output from multiple channels.
Texas Instruments TLV5628CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 12mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
