
8-bit, 8-channel voltage-output digital-to-analog converter (DAC) with SPI interface. Features 45 kS/s conversion rate, 0.9 LSB differential nonlinearity, and 1 LSB integral nonlinearity. Operates from a single 2.7V to 5.25V supply with 4mA nominal supply current. Settling time is 10µs. Packaged in a 16-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV5628CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 12mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLV5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628CDWRG4 to view detailed technical specifications.
No datasheet is available for this part.
