8-bit Octal Digital-to-Analog Converter (DAC) with serial input, featuring 8 DAC channels and a sampling rate of 45 kS/s. This component offers a 10µs settling time, 0.9 LSB differential nonlinearity, and 1 LSB integral nonlinearity. It operates from a single supply voltage ranging from 2.7V to 5.25V, with a nominal supply current of 4mA and a maximum power dissipation of 12mW. The interface supports SPI and serial communication, and the device is packaged in a 16-pin PDIP. RoHS compliant.
Texas Instruments TLV5628CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 12mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLV5628 |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.