
8-Bit Octal Digital-to-Analog Converter (DAC) with a 10µs settling time and 45kS/s conversion rate. Features 8 DAC channels, serial SPI interface, and programmable 1x or 2x output. Operates from a 2.7V to 5.25V single supply, consuming a nominal 4mA current. Offers 0.9LSB differential nonlinearity and 1LSB integral nonlinearity. Packaged in a 16-SOIC, lead-free, RoHS compliant format.
Texas Instruments TLV5628IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 12mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLV5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
