
8-bit, 8-channel digital-to-analog converter (DAC) featuring a 1µs settling time and 283kS/s conversion rate. Offers 1LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 16mA and a maximum power dissipation of 18mW. Includes SPI interface, programmable settling time and power consumption, and a power-down mode. Packaged in a 20-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5629IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5629 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5629IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
