
8-bit, 8-channel digital-to-analog converter (DAC) with a serial SPI interface. Features 1LSB differential and integral nonlinearity, a 1µs settling time, and a conversion rate of 283kS/s. Operates from a 2.7V to 5.5V supply, consuming a nominal 16mA and a low 18mW power consumption with power-down capability. Integrated reference and programmable settling time/power consumption. Packaged in a 20-SOIC, lead-free, RoHS compliant component.
Texas Instruments TLV5632IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5632 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5632IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
