
12-bit digital-to-analog converter (DAC) with parallel interface and voltage output. Features a 286 kS/s conversion rate, 1 µs settling time, and 0.5 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 2.3mA. Packaged in a 20-SOIC, this RoHS compliant component offers a signal-to-noise ratio of 78dB and spurious-free dynamic range of 74dB.
Texas Instruments TLV5633IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286KS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Thickness | 2.35mm |
| Weight | 0.018953oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5633IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
