
12-bit, 1-channel digital-to-analog converter (DAC) with a 1µs settling time. Features SPI serial interface, programmable internal reference, and a 233kS/s conversion rate. Offers 75dB signal-to-noise ratio and 69dB spurious-free dynamic range. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 2.3mA. Packaged in an 8-VSSOP MSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLV5636CDGK technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5636 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single, Analog, Digital |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5636CDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
