
12-bit, single-channel Digital-to-Analog Converter (DAC) with a 1µs settling time. Features serial SPI interface, programmable internal reference, and a conversion rate of 233 kS/s. Offers 75dB Signal-to-Noise Ratio (SNR) and 69dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V single supply with a nominal supply current of 2.3mA. Packaged in an 8-SOIC (D) case, available on tape and reel.
Texas Instruments TLV5636CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5636 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5636CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
