
Dual 10-bit digital-to-analog converter (DAC) with a 0.8µs settling time and 278kS/s conversion rate. Features SPI serial interface, programmable internal reference, and ±0.5 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with 4.2mA nominal supply current. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers a 56dB signal-to-noise ratio and 62dB spurious-free dynamic range.
Texas Instruments TLV5637CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 278000S/s |
| Series | TLV5637 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 56dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5637CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
