
Dual 10-bit digital-to-analog converter (DAC) with a 0.8µs settling time and 278kS/s conversion rate. Features include SPI interface, programmable internal reference, and unipolar voltage output. Operates from a 2.7V to 5.5V single supply voltage, consuming 4.2mW. Packaged in an 8-SOIC with 1LSB integral nonlinearity and 0.5LSB differential nonlinearity.
Texas Instruments TLV5637ID technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 4.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 278KS/s |
| Series | TLV5637 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 56dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5637ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
