
Dual-channel, 10-bit digital-to-analog converter (DAC) with SPI serial interface. Features a 278 kS/s conversion rate, 0.8 µs settling time, and 56 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V single supply with a typical power consumption of 4.2 mW. Offers 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Packaged in a green, SOIC-8 (PDSO8) plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5637IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.2mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 278000S/s |
| Series | TLV5637 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 56dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5637IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
