
Dual 12-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 1µs settling time and a 233kS/s conversion rate. Offers a 74dB Signal-to-Noise Ratio (SNR) and 72dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V single supply with a nominal supply current of 4.3mA. Packaged in an 8-SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Texas Instruments TLV5638CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.3mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5638CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
