
12-bit dual digital-to-analog converter (DAC) with a 1µs settling time. Features a serial SPI interface and a conversion rate of 233 kS/s. Offers 2 DAC channels with voltage output and a programmable internal reference. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 4.3mA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments TLV5638QDREP technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.3mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5638-EP |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5638QDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
