
Automotive-grade operational amplifier featuring a 1-MHz unity-gain bandwidth and 0.5 V/µs slew rate. This single-channel, voltage-feedback amplifier operates from a 5V maximum supply voltage with a maximum supply current of 0.1mA. It offers a 76dB nominal common-mode rejection ratio and a minimum voltage gain of 10,000. The device is housed in a 5-terminal R-PDSO-G5 package, measuring 1.25mm in width and 2mm in length, with an operating temperature range of -40°C to 125°C. AEC-Q100 screening ensures suitability for automotive applications.
Texas Instruments TLV6001QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.000076 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6001QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.