Texas Instruments TLV61220EVM-120 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61220EVM-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.