
The TLV620612TDSGRQ1 is a 1.2V fixed output DC/DC controller with a maximum output current of 2A and a quiescent current of 18uA. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device is packaged in a 16-pin HVSON package and is available in quantities of 3000 per reel. The TLV620612TDSGRQ1 is suitable for automotive applications and is lead-free.
Texas Instruments TLV620612TDSGRQ1 technical specifications.
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV620612TDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
