
High-efficiency 2A synchronous step-down converter with adjustable output voltage from 800mV to 5.5V. Features a 3MHz switching frequency and a maximum input voltage of 5.5V, delivering up to 97% efficiency. Encased in a compact 2x2mm 8-WSON package, this power management IC operates across a wide temperature range of -40°C to 85°C. Ideal for power-sensitive applications requiring a single positive output.
Texas Instruments TLV62065DSGT technical specifications.
| Efficiency | 97% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 18mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62065DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
