
Synchronous step-down converter, 1.2A output current, adjustable output voltage from 0.5V to 4V. Features a 2.5V to 6V input voltage range and a typical switch current of 2.8A. Housed in an 8-pin WSON EP package with a 2x2mm footprint, this surface-mount component offers high efficiency and operates from -40°C to 125°C.
Texas Instruments TLV62080DSG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 4V |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 6V |
| Switching Regulator | Yes |
| Typical Switch Current | 2.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV62080DSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.