
3A synchronous step-down converter, featuring a 95% efficiency and adjustable output voltage from 800mV to 5.5V. This power management IC operates with a 2.5V to 5.5V input voltage range and delivers up to 3A of output current. Designed for surface mounting, it is housed in a compact 3x3mm QFN package with a low profile of 0.95mm. The device offers a low quiescent current of 20uA and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV62090RGTT technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62090RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.