
1A, 4V to 17V input, adjustable step-down DC/DC converter featuring DCS-Control™ technology. Offers a 900mV to 5V output voltage range with a 1A maximum output current. This surface mountable, lead-free integrated circuit operates from -40°C to 85°C and boasts a low 19µA quiescent current. Packaged in a 16-VQFN with dimensions of 3.15mm x 3.15mm x 0.95mm, it includes a synchronous rectifier for enhanced efficiency.
Texas Instruments TLV62150RGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62150RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
