High efficiency 1A step-down buck converter, operating from a 2.5V to 5.5V input range. Features a 125°C maximum operating temperature and a 6-terminal configuration. This power management IC is designed for automotive applications, offering a compact SOT23 and SOT563 package with dimensions of 1.6mm x 1.6mm.
Texas Instruments TLV62568DRLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62568DRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.