
The TLV62569APDRLR is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-terminal design with a dual terminal position and a single function. The device is packaged in a 6-pin SOT-563 package with dimensions of 1.2mm width and 1.6mm length. It operates within an input voltage range of 2.5V to 5.5V and is suitable for use in automotive applications.
Texas Instruments TLV62569APDRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62569APDRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.