The TLV62569PDRLT is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a dual terminal position and a 6-pin S-PDSO-F6 package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 2.5V and 5.5V.
Texas Instruments TLV62569PDRLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62569PDRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.