Automotive-grade window comparator IC featuring two functions and an integrated reference. This 6-terminal device operates from a nominal 5V supply, with a maximum supply voltage of 20V, and exhibits a maximum supply current of 0.026A. Key specifications include a maximum input offset voltage of 2000mV and an average bias current of 0.015A. The component is housed in a 6-SOT-23-THIN package with dimensions of 1.6mm width and 2.9mm length, suitable for operation between -40°C and 125°C.
Texas Instruments TLV6700DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.026 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6700DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.