Automotive-grade window comparator IC featuring two comparator functions. Operates across a -40°C to 125°C temperature range with a maximum supply current of 0.026mA. Offers a maximum input offset voltage of 2000µV and an average bias current of 0.015mA. Integrated reference enhances precision for window monitoring applications.
Texas Instruments TLV6700QDSERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.026 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.015 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6700QDSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.