
Automotive-grade comparator IC featuring a 40V maximum supply voltage and integrated reference. This 6-terminal device operates across a -40°C to 125°C temperature range, with a nominal supply voltage of 12V and a maximum supply current of 11µA. The comparator offers a maximum input offset voltage of 2000mV and an average bias current of 0.025µA. Packaged in a compact 1.6mm x 2.9mm 6-SOT-23-THIN (R-PDSO-G6) with dual terminal positions, this single-function specialty logic component is designed for demanding applications.
Texas Instruments TLV6713DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.011 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6713DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.