Dual, 10-MHz, RRO operational amplifier in an 8-TSSOP package. Features a 4.5 V/µs slew rate and 110 dB common-mode rejection ratio. Offers a minimum voltage gain of 223872.1139 and a unity gain bandwidth of 10 MHz. Operates across an automotive temperature range of -40°C to 125°C with a maximum supply voltage of 6V. Maximum supply current is 1.2 mA.
Texas Instruments TLV6742IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1000 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 223872.1139 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6742IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.