
Texas Instruments TLV70012QDCKRQ1 technical specifications.
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70012QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
