
1.3V fixed output, 200mA low-dropout linear voltage regulator with 30µA quiescent current. Features 2% accuracy, 5.5V maximum input voltage, and 220mA minimum current limit. Operates from -40°C to 125°C in a 5-SOT-23-THIN package. High Power Supply Rejection Ratio (PSRR) and enable function included.
Texas Instruments TLV70013DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70013DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
