
This fixed output voltage regulator provides a 1.8V output with 2% accuracy and a maximum output current of 200mA. Featuring a low dropout voltage of 175mV and a high Power Supply Rejection Ratio (PSRR) of 68dB, it operates from a 2V to 5.5V input range. The device boasts a low quiescent current of 30µA and a maximum supply current of 270µA, with a maximum power dissipation of 320mW. Housed in a compact SC package measuring 2.15mm x 1.4mm x 1mm, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLV70018DCKT technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70018DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
