
2.2V fixed output, positive, low-dropout (LDO) linear voltage regulator. Features 200mA maximum output current with 2% output voltage accuracy. Operates from a 2V to 5.5V input voltage range, offering a low quiescent current of 30uA. Housed in a SOT-23-5 package, this RoHS compliant component is rated for -40°C to 125°C operation.
Texas Instruments TLV70022DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.2V |
| Min Output Voltage | 2.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70022DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
