
Positive 3V fixed output LDO regulator with a maximum output current of 0.2A. Features a 5-pin SC-70 package with gull-wing leads for surface mounting. Operates with input voltages from 2V to 5.5V, offering ±2% accuracy and low dropout voltage of 0.175V typical at 200mA. Includes current limit and thermal shutdown protection, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TLV70030QDCKRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.175@200mAV |
| Maximum Dropout Voltage @ Current | 0.25@200mAV |
| Accuracy | ±2% |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 15mV |
| Junction to Ambient | 307.6°C/W |
| Junction to Case | 79.1°C/W |
| Typical Quiescent Current | 0.031mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV70030QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.