
3.1V positive fixed output voltage linear voltage regulator (LDO) with 200mA maximum output current. Features 2% accuracy, 30µA quiescent current, and 68dB Power Supply Rejection Ratio (PSRR). Operates from a 2V to 5.5V input voltage range and supports a minimum current limit of 220mA. Packaged in a 6-WSON (WFDFN) surface mount case, this RoHS compliant component is rated for -40°C to 125°C operating temperatures.
Texas Instruments TLV70031DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV70031 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70031DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
