
3.3V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 175mV dropout voltage and 68dB high PSRR. Operates from 2V to 5.5V input voltage, with a low 30uA quiescent current. Housed in a compact 5-SC package, measuring 1.1mm height, 2mm length, and 1.25mm width. Offers 2% accuracy and a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV70033DCKR technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70033DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
