
3.6V fixed output, 200mA linear voltage regulator with 175mV dropout voltage. Features 2% accuracy, 30µA quiescent current, and 220mA minimum current limit. Operates from 2V to 5.5V input, with a maximum output current of 200mA. Housed in a compact 1.55mm x 1.55mm x 0.75mm WFDFN package. RoHS compliant and lead-free.
Texas Instruments TLV70036DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 175mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 200mW |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70036DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
