
Automotive-grade comparator IC featuring a push-pull output, operating from a 1.8V nominal supply voltage up to a maximum of 6V. This single-function device offers a low supply current of 0.01mA and a wide operating temperature range from -40°C to 125°C. The comparator boasts a maximum input offset voltage of 8000µV and an average bias current of 5nA. Housed in a compact 5-terminal SC-70 package (JEDEC R-PDSO-G5) with dimensions of 1.25mm width and 2mm length, it is designed for low-power, space-constrained applications.
Texas Instruments TLV7011DCKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.01 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV7011DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.