The TLV7012DGKR is a dual comparator from Texas Instruments, featuring a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum supply current of 18μA and an input offset voltage of 8mV. The device is packaged in a TSSOP8 package with dimensions of 3mm x 3mm. It operates over a temperature range of -40°C to 125°C.
Texas Instruments TLV7012DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.018 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV7012DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.