
3V fixed output, positive polarity linear voltage regulator with 150mA maximum output current. Features a 2.5V minimum and 24V maximum input voltage, with a 400mV dropout voltage. Offers 2% output voltage accuracy and a low 5.5µA maximum supply current. Operates across a -40°C to 125°C temperature range, packaged in a compact SOT-23.
Texas Instruments TLV70130DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 5.5uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70130DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
