
150-mA, 3.3-V fixed output, positive linear voltage regulator with ultra-low 32-µA quiescent current. Features a 2.5-V to 24-V input voltage range, 400-mV dropout voltage, and 2% accuracy. Housed in a compact SOT-23-5 package, this lead-free, RoHS-compliant component operates from -40°C to 125°C, ideal for power management applications.
Texas Instruments TLV70133DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70133DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
