
Positive fixed 1.8V output linear voltage regulator, offering 300mA maximum output current with a 260mV dropout voltage. Features high Power Supply Rejection Ratio (PSRR) and low 30µA quiescent current. Operates from a 2V to 5.5V input voltage range and maintains 2% accuracy across a -40°C to 125°C temperature range. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV70218DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70218DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
