3.3V fixed output, 300mA linear voltage regulator featuring high 68dB PSRR and low 30µA quiescent current. Designed for efficient power management, this single-output regulator operates from a 2V to 5.5V input range with 2% accuracy. The compact WFDFN package, measuring 1.55mm x 1.55mm x 0.75mm, is suitable for space-constrained applications. Operating across a wide temperature range of -40°C to 125°C, it offers a minimum current limit of 320mA and is RoHS compliant.
Texas Instruments TLV70233DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70233DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.