
300mA, 3.7V fixed output positive linear voltage regulator with 2% accuracy. Features low 30uA quiescent current, 68dB high PSRR, and a 320mA minimum current limit. Operates from a 2V to 5.5V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV70237DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.7V |
| Min Output Voltage | 3.7V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70237DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.