
Texas Instruments TLV70242PDSER technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70242PDSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
