The TLV70325DBVR is a 5-pin SOT-23 linear voltage regulator from Texas Instruments. It has a fixed output voltage of 2.5V and can supply up to 300mA of current. The device operates over a temperature range of -40°C to 125°C and has an input voltage range of 3V to 5.5V. The TLV70325DBVR is a member of the TLV7032 series of low dropout voltage regulators.
Texas Instruments TLV70325DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70325DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.